Panasonic EEU-TA1H221

Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1H221.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
NichiconUBW1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEUTA1J221L
Panasonic EEUTA1J221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 220uF
PanasonicEEUTP1V221L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1H221 provided by its distributors.

Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
Panasonic EEUTA1H221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, , -40 to 125¡C
Panasonic SCT
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor, 220Uf, 20%, 50V, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUTA1H221

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1H221