Panasonic EEUTA1J221L

Panasonic EEUTA1J221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1J221L.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

Master Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1J221B
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
NichiconUBW1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk
NichiconUVP1H221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 220muF ±20% 0.492Dia 12.50mm
NichiconUVP1J221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 220muF ±20% 0.630Dia 16.00mm
PanasonicECE-A1HN221UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TA1H221
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
PanasonicEEU-TA1J221
Cap Aluminum Lytic 220uF 63V 20% (16 X 20mm) Radial 7.5mm 1360mA 2000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUTA1J221L provided by its distributors.

Panasonic EEUTA1J221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, , -40 to 125¡C
Panasonic SCT
CAP, 220µF, 63V, 20%; Capacitance: 220µF; Voltage Rating: 63V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature
Capacitor Alum Elec, 220Uf, 20%, 63V, Radial; Capacitance:220Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-TA1J221L

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1J221L