United Chemi-Con ELXZ500ELL101MH12D

Cap Aluminum Lytic 100uF 50V 20%( 8 X 12mm) Radial 3.5mm 485mA 3000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)220 mΩ
Impedance220 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current485 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ500ELL101MH12D.

United Chemi-Con
Datasheet3 pages1 year ago
Farnell
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages19 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-10.75%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXZ500ELL101MH12D.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXZ500ELL101MH12D provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20%( 8 X 12mm) Radial 3.5mm 485mA 3000h 105C Automotive Bulk
LXZ Series 50 V 100 uF 8 x 12 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 5
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:8Mm Rohs Compliant: Yes |Chemi-Con ELXZ500ELL101MH12D
CAP, 100µF, 50V, 20%; Capacitance: 100µF; Voltage Rating: 50V; Product Range: LXZ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 8mm; Height: 12mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 3000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELXZ500ELL101MH12D.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)220 mΩ
Impedance220 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current485 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ500ELL101MH12D.

United Chemi-Con
Datasheet3 pages1 year ago
Farnell
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages19 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant