Panasonic EEU-FC1A123

Aluminum Electrolytic Capacitor, 12000uF, 10V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance12 mF
Dissipation Factor39 %
ESR (Equivalent Series Resistance)14 mΩ
Impedance14 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.735 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A123.

Master Electronics
Datasheet17 pages5 years ago
TME
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Electro Sonic
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.17
$ 1.17
Stock
3,179
172
172
Authorized Distributors
8
3
3
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.735 A
3.8 A
3.8 A
Height - Seated (Max)
40.005 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1A123.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1A123 provided by its distributors.

Aluminum Electrolytic Capacitor, 12000uF, 10V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3735mA 5000h 105°C Bulk
Capacitor;Aluminum Electrolytic;Fc Radial Elec Cap 12000uF 10V | Panasonic Electronic Components EEUFC1A123
Aluminum Electrolytic Capacitors, 12000uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A123

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance12 mF
Dissipation Factor39 %
ESR (Equivalent Series Resistance)14 mΩ
Impedance14 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.735 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A123.

Master Electronics
Datasheet17 pages5 years ago
TME
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
Electro Sonic
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant