United Chemi-Con ELXZ100ELL123MM40S

Cap Aluminum Lytic 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105°C Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance12 mF
Dissipation Factor41 %
Impedance15 mΩ
Lead/Base StyleStraight
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.8 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ100ELL123MM40S.

United Chemi-Con
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.17
Stock
3,721
3,184
Authorized Distributors
3
8
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.8 A
3.735 A
Height - Seated (Max)
41.5036 mm
40.005 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXZ100ELL123MM40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXZ100ELL123MM40S provided by its distributors.

Cap Aluminum Lytic 12000uF 10V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105°C Bulk
CAP ALUM 12000UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance12 mF
Dissipation Factor41 %
Impedance15 mΩ
Lead/Base StyleStraight
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.8 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ100ELL123MM40S.

United Chemi-Con
Datasheet3 pages1 year ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant