Panasonic EETED2W331DA

Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1850mA 3000h 105 C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)402 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.85 A
Ripple Current (AC)1.85 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETED2W331DA.

Master Electronics
Datasheet2 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet5 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.62
$ 2.98
$ 2.98
Stock
1,176
3,794
3,794
Authorized Distributors
1
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
402 mΩ
753 mΩ
753 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.85 A
1.38 A
1.38 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EETED2W331DA.

Related Parts

Descriptions

Descriptions of Panasonic EETED2W331DA provided by its distributors.

Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.402 Ohm 1850mA 3000h 105 C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 450V, 20%, SNAP-IN
Capacitor, 330µF, 450V, ALU ELEC, SNAP IN; Capacitance:330µF; Voltage Rating:450V; Product Range:-; Lifetime Temperature:3000 hours 105°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-ED2W331DA
  • EETED2W331DA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)402 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current1.85 A
Ripple Current (AC)1.85 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EETED2W331DA.

Master Electronics
Datasheet2 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant