Panasonic EEHZA1H330XP

Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 10000h
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current16.5 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.6 A
Ripple Current (AC)1.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1H330XP.

Newark
Datasheet2 pages7 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+1.54%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.315
$ 0.315
Stock
595,941
208,255
208,255
Authorized Distributors
19
10
10
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.6 A
-
-
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEHZA1H330XP.

Related Parts

Descriptions

Descriptions of Panasonic EEHZA1H330XP provided by its distributors.

Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1600mA 10000h
ZA Series 50 V 33 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 50V, -55 to 105¡C
Panasonic SCT
Hybrid Aluminium Electrolytic Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Capacitor, Aluminum Electrolytic, Hybrid Al Lytic Cap, SMT ZA Series, 105C | Panasonic Electronic Components EEH-ZA1H330XP
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 20%, 50V, SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Capacitor Case / Package:Radial Can - SMD; ESR:0.04ohm; Lifetime @ Temperature:10000 hours @ 105°C RoHS Compliant: Yes
Capacitance uF = 33 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 17 / Ripple Current A = 1.6 / Series = SX / Length mm = 7.3 / Width mm = 6.3 / Packaging = Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1H330XP
  • EEH-ZA1H330XP.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current16.5 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.6 A
Ripple Current (AC)1.6 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1H330XP.

Newark
Datasheet2 pages7 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant