Panasonic EEH-ZC1J330P

Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 0.04 Ohm 1100mA 4000h 125 C T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current3 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1J330P.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
TME
Datasheet8 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+134%

Alternate Parts

Price @ 1000
$ 0.939
$ 0.776
$ 0.776
Stock
26,212
12,121
12,121
Authorized Distributors
12
13
13
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
63 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
32 mΩ
32 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.1 A
2.4 A
2.4 A
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEH-ZC1J330P.

Related Parts

Descriptions

Descriptions of Panasonic EEH-ZC1J330P provided by its distributors.

Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 0.04 Ohm 1100mA 4000h 125 C T/R
Hybrid Aluminium Electrolytic Capacitor, 33 uF, 63 V, ± 20%, Radial Can - SMD
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 33µF, 63V, -55 to 125¡C
Panasonic SCT
Capacitor, Aluminum Electrolytic, Hybrid Al Lytic Cap, SMT ZC Series, 125C | Panasonic Electronic Components EEH-ZC1J330P
Capacitor, 33µF, 63V, 20%, RADIAL; Capacitance:33µF; Voltage Rating:63V; Product Range:ZC Series; Capacitance Tolerance:± 20%; AE Capacitor
CAP, 33µF, 63V, 20%, RADIAL; Capacitance: 33µF; Voltage Rating: 63V; Product Range: ZC Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.04ohm; Lifetime @ Temperature: 4000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Diameter: 8mm; Height: 10.2mm; Operating Temperature Range: -55°C to +125°C; Ripple Current @ 105°C to 125°C: 1.1A; Ripple Current AC: 1.1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZC1J330P

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)40 mΩ
Leakage Current3 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.4902 mm
Lead Diameter900 µm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1J330P.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
Panasonic SCT
Datasheet2 pages7 years ago
TME
Datasheet8 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant