Panasonic EEEFP1A151AP

Cap Aluminum 150uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105 C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)260 mΩ
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current300 mA
Ripple Current (AC)300 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.8 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1A151AP.

Farnell
Datasheet3 pages8 years ago
Datasheet26 pages16 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
+16.46%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.135
$ 0.135
Stock
180,093
317,963
317,963
Authorized Distributors
17
17
17
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFP1A151AP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFP1A151AP provided by its distributors.

Cap Aluminum 150uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105 C Embossed T/R
Aluminum Electrolytic Capacitor, 150 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 10V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,6x6.1,Cut Tape
EEE-FP Series 10 V 150 uF Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1A151AP
  • EEE-FP1A151AP.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)260 mΩ
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current300 mA
Ripple Current (AC)300 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1.8 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1A151AP.

Farnell
Datasheet3 pages8 years ago
Datasheet26 pages16 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant