Panasonic EEE0JA220AR

Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current29 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA220AR.

Master Electronics
Datasheet11 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.082
$ 0.082
Stock
56,318
254,341
254,341
Authorized Distributors
13
20
20
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
29 mA
29 mA
29 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE0JA220AR.

Related Parts

Descriptions

Descriptions of Panasonic EEE0JA220AR provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF 卤20% 0.157Dia 4.00mm
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85C T/R
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA220AR
  • EEE0JA220AR.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current29 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA220AR.

Master Electronics
Datasheet11 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet11 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago
_legacy Avnet
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant