Nichicon UUT0J220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 6.3V 22muF ±20% 0.157Dia 4.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor0.37 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height11 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUT0J220MCL1GS.

Nichicon SCT
Datasheet1 page4 years ago

Inventory History

3 month trend:
-40.85%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.125
$ 0.125
Stock
25,853
178,670
178,670
Authorized Distributors
3
19
19
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
850 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
22 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUT0J220MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUT0J220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 6.3V 22muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 22mA 2000h 105°C Automotive T/R
Capacitor,22Uf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UUT0J220MCL1GS
6mmL, Wide Temperature Range Chip Type, 22 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor0.37 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current22 mA
Ripple Current (AC)22 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter4 mm
Height11 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUT0J220MCL1GS.

Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant