Panasonic EEE-FKC151XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF 卤20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKC151XAP.

element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet10 pages5 years ago
Datasheet4 pages15 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet10 pages5 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet10 pages5 years ago
DigiKey
Datasheet26 pages18 years ago

Inventory History

3 month trend:
+9.29%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.197
$ 0.197
Stock
341,788
360,443
360,443
Authorized Distributors
17
18
18
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
600 mA
600 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FKC151XAP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FKC151XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 150muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Cap Aluminum 150uF 16V 20% Cylindrical 0.34 Ohm 280mA 2000 hr 105°C Paper T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 150 uF 6.3 x 7.7 mm Low ESR SMT Electrolytic Capacitor
Cap, 150Μf, 16V, Radial, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:150Μf; Voltage Rating:16V; Esr:-; Product Range:Fk Series; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic EEEFKC151XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFKC151XAP

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance150 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKC151XAP.

element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet10 pages5 years ago
Datasheet4 pages15 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet10 pages5 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet10 pages5 years ago
DigiKey
Datasheet26 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant