📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic EEE-FK1C680P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 68muF ±20% 0.248Dia 6.30mm
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C680P.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-15.25%

CAD Models

Download Panasonic EEE-FK1C680P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.166
$ 0.166
Stock
101,867
32,156
32,156
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
195 mA
195 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-FT1C680AR
Cap Aluminum 68uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105 C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121
PanasonicEEE-FK1E680AP
Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEE-FK1C680P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 68muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Capacitor Aluminum 68uF 16VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 68UF 16V D CASE FK SMT
68uF 16V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 68 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
CAP, 68µF, 16V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 68µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C680P.
  • EEEFK1C680P