Panasonic EEE1HA221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HA221P.

Upverter

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEE1HA221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECE-V1HA221P
Panasonic ECEV1HA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V221MPD
Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 385mA 2000h 85C Bulk
KYOCERA AVXUUR1V221MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE1HA221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEE1HA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 300mA 2000h 85C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, SMT,10X10.5,TR
220uF 50V 300mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Panasonic EEE1HA221P Electrolytic capacitor SMD 220 µF 50 V 20% Ø10mm
Cap Aluminum 220uF 50V 20% Cylindrical 300mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-S Series 50 V 220 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series RoHS Compliant: Yes
CAP ALUM ELEC, 220UF, 50V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; Height:10.2mm; Ripple Current AC:300mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 220 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 300 / Leakage Current uA = 110 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA221P
  • EEE-1HA221P.