Omron EE-SH3

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength940 nm
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
TerminationSolder
Wavelength940 nm
Dimensions
Height10.2 mm
Length25.4 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SH3.

Electro Sonic
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SH3.

Related Parts

Descriptions

Descriptions of Omron EE-SH3 provided by its distributors.

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Sensor, Transmissive, Thru Beam RetroReflective Sensing Mode, Photoelectric | Omron Electronic Components EE-SH3
French Electronic Distributor since 1988
Through Beam Photo Sensor 3.4mm
Photo micro sensor interrupters
SENS OPTO SLOT 3.4MM TRANS SOLDER
SENSOR OPT SLOT PHOTOTRAN PCB MT
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Mounting:Through Hole; Gap Width:3.4mm; Aperture Width:0.5mm; Forward Current

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESH3

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength940 nm
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
TerminationSolder
Wavelength940 nm
Dimensions
Height10.2 mm
Length25.4 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SH3.

Electro Sonic
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages14 years ago
Newark
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant