Omron EESH3B

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 3.2 mm Sensing Aperture Distance
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Output ConfigurationPhototransistor
Output Current20 mA
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EESH3B.

Master Electronics
Datasheet4 pages20 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EESH3B.

Related Parts

Descriptions

Descriptions of Omron EESH3B provided by its distributors.

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 3.2 mm Sensing Aperture Distance
Transmissive Types with Phototransistor Output, Coad Soldering, RoHS
Omron SCT
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR | Omron Electronic Components EE-SH3-B
Product Description Demo for Development.
French Electronic Distributor since 1988
Photo micro sensor interrupters
PHOTOMICROSENSOR, TRANSM., TRAN. OP
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSR OPTO SLOT 3.4MM TRANS THRU
PHOTOMICROSENSOR, TRANSM., TRAN. OP; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.4mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: EE-SH3 Series; Automotive Qualification Standard: -; Output Current: 20mA; Slot Width: 3.4mm; Supply Voltage DC Max: 1.5V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SH3-B
  • EE-SH3B

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Output ConfigurationPhototransistor
Output Current20 mA
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EESH3B.

Master Electronics
Datasheet4 pages20 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant