Omron EE-SX1071

PhotomicroSensor, 3.4 MM SLOT, PCB MOUNT, NON-AMPLIFIED | Omron Electronic Components EE-SX1071
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating20 mA
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage10 V
Max Power Dissipation100 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Current20 mA
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength940 nm
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
TerminationSolder
Voltage Rating (DC)30 V
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1071.

Electro Sonic
Datasheet4 pages20 years ago
Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Sager Electronics
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-3.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1071.

Related Parts

Descriptions

Descriptions of Omron EE-SX1071 provided by its distributors.

PhotomicroSensor, 3.4 MM SLOT, PCB MOUNT, NON-AMPLIFIED | Omron Electronic Components EE-SX1071
PHOTOMICROSENSOR, TRANSM., 3.4X0.5MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.4mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: EE-SX1071 Series; Automotive Qualification Standard: -; Output Current: 20mA; Slot Width: 3.4mm; Supply Voltage DC Max: 1.5V
Fork coupler Dimensions L x W x H: 13 x 6 x 10 mm Gap width: 3.4 mm Operating temperature: -25...85 °C Break-time: 4 us Make-time: 4 us Output collector-emitter voltage: 30 V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1071

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating20 mA
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage10 V
Max Power Dissipation100 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Current20 mA
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength940 nm
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance3.4 mm
TerminationSolder
Voltage Rating (DC)30 V
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1071.

Electro Sonic
Datasheet4 pages20 years ago
Newark
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Sager Electronics
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant