KEMET EDK106M025A9BAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 25V 10muF ±20% 0.157Dia 4.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance10 µF
Dissipation Factor0.14 %
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK106M025A9BAA.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Farnell
Datasheet1 page8 years ago
Upverter
Datasheet19 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages11 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+17.58%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.091
$ 0.091
Stock
296,137
589,998
589,998
Authorized Distributors
9
18
18
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
10 mA
22 mA
22 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm
5.4102 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET EDK106M025A9BAA.

Related Parts

Descriptions

Descriptions of KEMET EDK106M025A9BAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 25V 10muF ±20% 0.157Dia 4.00mm
Capacitor;Alum. Electrolytic;SMT 10uF 25V 20% 4X5.4 | KEMET EDK106M025A9BAA
Cap, 10Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Edk Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK106M025A9BAA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance10 µF
Dissipation Factor0.14 %
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
PolarityPolar
Ripple Current10 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK106M025A9BAA.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Farnell
Datasheet1 page8 years ago
Upverter
Datasheet19 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages11 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant