ECS International ECS-3X8X

Crystal, 32.768Khz, 12.5Pf, 3.1X8.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3X8X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600060
TerminationRadial
Tolerance0.002 %
Dimensions
Diameter3.1 mm
Height8.2042 mm
Length8.2042 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-3X8X.

Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+7.63%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-3X8X.

Related Parts

Descriptions

Descriptions of ECS International ECS-3X8X provided by its distributors.

Crystal, 32.768Khz, 12.5Pf, 3.1X8.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3X8X
ECS-3X8X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk
CRYSTAL 32.7680KHZ 12.5PF T/H,ECS-3X8X,-,±20ppm,12.5pF,35 kOhm,Fundamental,-10°C ~ 60°C,Cylindrical Can, Radial,0.122 Dia x 0.323" L (3.10mm x 8.20mm),0.323" (8.20mm)"

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS-3X8X.
  • ECS3X8X

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600060
TerminationRadial
Tolerance0.002 %
Dimensions
Diameter3.1 mm
Height8.2042 mm
Length8.2042 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-3X8X.

Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant