ECS International ECS-.327-12.5-13X

ECS-2X6X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Through Hole Crystal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
TerminationRadial
Tolerance0.002 %
Dimensions
Height6.1976 mm
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-.327-12.5-13X.

Master Electronics
Datasheet1 page18 years ago
Upverter
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.28%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-.327-12.5-13X.

Related Parts

Descriptions

Descriptions of ECS International ECS-.327-12.5-13X provided by its distributors.

ECS-2X6X Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Through Hole Crystal
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk
Crystal, 32.768Khz, 12.5Pf, 6.2Mm X 2.1Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-13X
Crystal 32.768kHz 12.5pF 2-Pin Radial
Crystals / Oscillators / Resonators 32.768KHz 12.5pF
CRYSTAL, 32.768KHZ, 12.5PF, 6.2MMX2.1MM;
晶振, 32.768KHZ, 12.5PF, 6.2MM X 2.1MM;

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS-.327-12.5-13-X

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
TerminationRadial
Tolerance0.002 %
Dimensions
Height6.1976 mm
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-.327-12.5-13X.

Master Electronics
Datasheet1 page18 years ago
Upverter
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant