Abracon AB26T-32.768KHZ

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Stability-0.034 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
Series Resistance35 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Height2.1 mm
Lead Pitch800 µm
Length2.1 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB26T-32.768KHZ.

element14 APAC
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages15 years ago
Mouser
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-8.29%

Engineering Resources

View Evaluation kits and Reference designs for Abracon AB26T-32.768KHZ.

Related Parts

Descriptions

Descriptions of Abracon AB26T-32.768KHZ provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm, AB26T
Parallel - Fundamental Quartz Crystal, 0.032768Mhz Nom
Crystal;Cylindrical;32.768KHZ;12.5F;20ppm;2 X 6 | Abracon AB26T-32.768KHZ
Crystal, 32.768Khz, 12.5Pf, Cylinder; Frequency Nom:32.768Khz; Crystal Case:Cylinder Radial, 6.2Mm X 2.1Mm Dia; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab26T Series Rohs Compliant: Yes |Abracon AB26T-32.768KHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB26T-32.768KHZ.
  • AB26T32.768KHZ

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)35 kΩ
Frequency32.768 kHz
Frequency Stability-0.034 ppm
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
Series Resistance35 kΩ
TerminationRadial
Tolerance0.002 %
Dimensions
Height2.1 mm
Lead Pitch800 µm
Length2.1 mm

Documents

Download datasheets and manufacturer documentation for Abracon AB26T-32.768KHZ.

element14 APAC
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages15 years ago
Mouser
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago