Panasonic ECQ-E4223KF

Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance22 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth4.8 mm
Height7.9 mm
Height - Seated (Max)8.4074 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4223KF.

Newark
Datasheet19 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Datasheet9 pages8 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-9.99%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.113
$ 0.113
Stock
440,731
215,206
215,206
Authorized Distributors
12
11
11
Capacitance
22 nF
-
-
Dielectric
PET
-
-
Mount
PCB, Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
-
-
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
8.4074 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4223KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4223KF provided by its distributors.

Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.022uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.022muF ±10% 0.406Lx0.189W 10.30mmx4.80mm
ECQE Series 400 V 0.022 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.022UF, 400VDC, ±1; CAPACITOR POLY FILM, 0.022UF, 400VDC, ±10%, RAD; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4223KF.
  • ECQE4223KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance22 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth4.8 mm
Height7.9 mm
Height - Seated (Max)8.4074 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4223KF.

Newark
Datasheet19 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Datasheet9 pages8 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant