EPCOS B32520C6223K289

Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height8.5 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10 mm
Width2.4892 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.141
$ 0.141
Stock
10,065
59,522
59,522
Authorized Distributors
2
3
3
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.0104 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32520C6223K289.

Related Parts

Descriptions

Descriptions of EPCOS B32520C6223K289 provided by its distributors.

Cap Film 0.022uF 400V PET 10% (10 X 4 X 8.5mm) Radial 7.5mm 125C Automotive Ammo Pack
FILM CAP MKT BOX 0.022µF 10% 400Vdc LS 7.5mm
FILM CAPACITOR Radial Film Capacitor 10% 22nF 200V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationRadial
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height8.5 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch7.5 mm
Length10 mm
Width2.4892 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant