Panasonic ECQ-E2474JFB

Cap Film 0.47uF 250V PET 5% (18.5 X 5.3 X 17.5mm) Radial 10mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch10 mm
Length18.4912 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2474JFB.

Electro Sonic
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 0.249
$ 0.264
$ 0.264
Stock
1,359
4,556
4,556
Authorized Distributors
4
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2474JFB.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2474JFB provided by its distributors.

Cap Film 0.47uF 250V PET 5% (18.5 X 5.3 X 17.5mm) Radial 10mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474JFB
Radial FILM CAPACITOR ECQ-E(F) 250V 0.47muF ±5% 0.728Lx0.209W 18.50mmx5.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch10 mm
Length18.4912 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2474JFB.

Electro Sonic
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant