KEMET R60IF3470506AJ

Cap Film 0.47uF 250V PET 5% (13 X 6 X 12mm) Radial 10mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
TypeGeneral Purpose
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Length25 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60IF3470506AJ.

Newark
Datasheet1 page7 years ago
Datasheet21 pages7 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.324
$ 0.324
Stock
37,204
900
900
Authorized Distributors
6
0
0
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
13.0048 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R60IF3470506AJ.

Related Parts

Descriptions

Descriptions of KEMET R60IF3470506AJ provided by its distributors.

Cap Film 0.47uF 250V PET 5% (13 X 6 X 12mm) Radial 10mm 105°C Bulk
Avnet Japan
Film Capacitor, Aec-Q200 R60 Series, 0.47 Uf, 5%, Pet (Polyester), 250 V Rohs Compliant: Yes |Kemet R60IF3470506AJ
CAP FILM 0.47UF 5% 250VDC RADIAL
Radial R60 160V 0.47muF ±5% 0.512Lx0.236W 13.00mmx6.00mm
CAP, 0.47µF, 250V, 5%, PET, RADIAL; Capacitance: 0.47µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60IF3470506AJ

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
TypeGeneral Purpose
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Length25 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60IF3470506AJ.

Newark
Datasheet1 page7 years ago
Datasheet21 pages7 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant