Panasonic ECO-S2GP470BA

Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 3.527 Ohm 470mA 3000h 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)3.527 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Resistance3.527 Ω
Ripple Current470 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP470BA.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.196
$ 3.196
Stock
7,759
11,432
11,432
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.527 Ω
3 Ω
3 Ω
Life (Hours)
3000 hours
12000 hours
12000 hours
Ripple Current
470 mA
500 mA
500 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S2GP470BA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S2GP470BA provided by its distributors.

Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 3.527 Ohm 470mA 3000h 85°C Bulk
CAPACITOR 47UF 400V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 400WV, 47uF, 22x25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)3.527 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Resistance3.527 Ω
Ripple Current470 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP470BA.

Master Electronics
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Factory Futures
Datasheet9 pages13 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant