Cornell Dubilier SLP470M400A1P3

Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)7.058 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current420 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1.5 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP470M400A1P3.

Sager Electronics
Datasheet11 pages14 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+48.43%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.755
$ 1.755
Stock
29,435
3,656
3,656
Authorized Distributors
13
14
14
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.058 Ω
2.8 Ω
2.8 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
420 mA
430 mA
430 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLP470M400A1P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLP470M400A1P3 provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 47uF 400V 20%
Aluminum Electrolytic Capacitor Polarized
CAP, 47µF, 400V, ALU ELEC, SNAP IN; Capacitance: 47µF; Voltage Rating: 400V; Product Range: SLP Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor; Available until stocks are exhausted
Aluminum Electrolytic Capacitor 47Uf, 400V, 20%, Snap-In; Capacitance:47Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP470M400A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)7.058 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current420 mA
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1.5 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP470M400A1P3.

Sager Electronics
Datasheet11 pages14 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements