Panasonic ECA1HHG222

Capacitor, 2200 Mfd, 50VDC, Radial Aluminum Electrolytic, +-20% Tol 105 Deg C, 16MM X 31.5MM
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG222.

IHS

Datasheet12 pages7 years ago

Future Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+46.54%

CAD Models

Download Panasonic ECA1HHG222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 2.15
$ 2.15
Stock
457,831
12,331
12,331
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.47 A
1.47 A
1.47 A
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVR1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
PanasonicECA1HM222
Cap Aluminum 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMH630VSN222MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Panasonic ECA1HHG222 provided by its distributors.

CAPACITOR, 2200 MFD, 50VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 31.5MM
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1470mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2200muF ±20% 0.630Dia 16.00mm
Panasonic ECA1HHG222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 50V 20% Aluminum Cylindrical Can 7.5mm 1470mA 2000 hr 105°C Bag
Avnet Japan
2200uF 50V ±20% 1.47A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2 mF 50VDC
NHG Series 50 V 2200 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HHG222.
CAPACITOR, 2200UF, 50V; Capacitor Application:General Purpose; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:31.5mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1470mA; External Length / Height:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG222
  • ECA-1HHG222
  • ECA-1HHG222.
  • ECA1HHG222.