Panasonic ECA-2WM010

Aluminum Electrolytic Capacitor, 1 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight1.17934 g
Technical
Capacitance1 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current4.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current37 mA
Ripple Current (AC)37 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM010.

Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages0 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet33 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago

Inventory History

3 month trend:
-11.76%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.096
$ 0.096
Stock
171,833
18,563
18,563
Authorized Distributors
19
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
37 mA
23 mA
23 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2WM010.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2WM010 provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85°C Automotive Bulk
Cap Aluminum 1uF 450V 20% Aluminum Cylindrical Can 3.5mm 37mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 1.0Uf 450V Alum Lytic Radial
ECA-M Series 450 V 1 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
Capacitor, 1µF, 450V, 20%; Capacitance:1µF; Voltage Rating:450V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAP, ALU ELEC, 1UF, 450V, RADIAL; Capacitance:1µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:Radial Leaded; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WM010
  • ECA2WM010.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight1.17934 g
Technical
Capacitance1 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current4.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current37 mA
Ripple Current (AC)37 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM010.

Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages0 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet33 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages18 years ago
Farnell
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant