Panasonic ECA-2GM010

Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current32 mA
Ripple Current (AC)32 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Length17 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM010.

Farnell
Datasheet0 pages0 years ago
Newark
Datasheet5 pages13 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
$ 0.082
Stock
52,315
76,134
5,613
Authorized Distributors
13
8
5
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
32 mA
32 mA
32 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2GM010.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2GM010 provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 32mA 2000 hr 85°C Bulk
Avnet Japan
CAP, 1µF, 400V, 20%; Capacitance: 1µF; Voltage Rating: 400V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperature
Cap, Alu Elec, 1Uf, 400V, Radial; Capacitance:1Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2GM010

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GM010

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current32 mA
Ripple Current (AC)32 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Diameter500 µm
Lead Length17 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM010.

Farnell
Datasheet0 pages0 years ago
Newark
Datasheet5 pages13 years ago
Arrow Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant