Panasonic ECA-2GM010I

Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current32 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM010I.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.081
$ 0.082
$ 0.082
Stock
5,613
53,995
53,995
Authorized Distributors
5
13
13
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
32 mA
32 mA
32 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2GM010I.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2GM010I provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 32mA 2000 hr 85C Ammo Pack
Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2GM010I
Al Lytic Cap, Radial M Series, 85C400VDC 1uF 6.3X1
M ELEC 1.0UF 400V 85' 6.3X11.2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GM010I

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current32 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter6.3 mm
Height11.2 mm
Height - Seated (Max)12.192 mm
Lead Pitch2.5 mm
Length11.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM010I.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant