Panasonic ECA-1HM4R7I

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM4R7I.

IHS

Datasheet12 pages7 years ago

Panasonic

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+70.21%

CAD Models

Download Panasonic ECA-1HM4R7I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.058
$ 0.058
Stock
256,737
274,030
274,030
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

NichiconUPJ1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1H4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H4R7MDD
KYOCERA AVXUVR1H4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1HA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1HM4R7I provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 45mA 2000 hr 85°C Ammo Pack
Avnet Japan
Panasonic ECA1HM4R7I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 4.7Uf, 50V, 20%, Radial; Rango De Producto:Serie M; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic ECA1HM4R7I
Capacitance uF = 4.7 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 45 / Leakage Current uA = 3 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM4R7I