Panasonic ECA-1HM101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM101.

IHS

Datasheet12 pages7 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+38.76%

CAD Models

Download Panasonic ECA-1HM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.135
$ 0.135
Stock
552,235
350,676
350,676
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J101MPD1TD
UVR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 63V
KYOCERA AVXUVR1V101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG350ELL101MF11D
SMG Series 100 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA-1HM101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1HM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 250mA 2000 hr 85C Bulk
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 100UF;VOL-RTG 50V;RADIAL;NHG
Panasonic ECA-1HM101 Electrolytic capacitor Radial lead 100 µF 50 V 8 mm
Aluminum Electrolytic Capacitors, 100uF, 50V, -40 to 85¡C
Panasonic SCT
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
M Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
CAP, 100µF, 50V, 20%; Capacitance:100µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM101
  • ECA-1HM101.
  • ECA1HM101
  • ECA1HM101.