Panasonic ECA-0JM102B

Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Impedance41 mΩ
Lead/Base StyleStraight
Leakage Current63 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current580 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102B.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.87%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.098
$ 0.098
Stock
95,787
506,109
506,109
Authorized Distributors
15
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-0JM102B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-0JM102B provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85°C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM102B

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Impedance41 mΩ
Lead/Base StyleStraight
Leakage Current63 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current580 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102B.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages23 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant