Panasonic ECA-0JM102

Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current580 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102.

element14 APAC
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Jameco
Datasheet5 pages23 years ago
TME
Datasheet12 pages5 years ago
Verical
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-18.51%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.069
$ 0.069
Stock
507,137
95,787
95,787
Authorized Distributors
19
15
15
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-0JM102.

Related Parts

Descriptions

Descriptions of Panasonic ECA-0JM102 provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 580mA 2000 hr 85C Bulk
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECA-M Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 1000 - F, - 20%, 6.3 V, 8 Mm Rohs Compliant: Yes |Panasonic ECA0JM102
Capacitor, 1000µF, 6.3V, 20%; Capacitance:1000µF; Voltage Rating:6.3V; Product Range:M Series; Capacitance Tolerance:± Capacitor
CAP, 1000µF, 6.3V, 20%; Capacitance: 1000µF; Voltage Rating: 6.3V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 11.5mm; Lead Diameter: 0.6mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Ripple Current AC: 580mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JM102
  • ECA0JM102

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current580 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM102.

element14 APAC
Datasheet5 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Jameco
Datasheet5 pages23 years ago
TME
Datasheet12 pages5 years ago
Verical
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant