NKK Switches EB2011-CA

Switch, Pushbutton, Non-illuminated, SPDT, 3A, Black
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
OrientationVertical
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011-CA.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-23.21%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches EB2011-CA.

Related Parts

Descriptions

Descriptions of NKK Switches EB2011-CA provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, BLACK
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON/SPDT MOM SOLDER LUG/.394 DIAMETER/BLACK
SWITCH PUSHBUTTON SPDT 3A 125V
Pushbutton Switches SPDT ON-(ON) BLK CAP
SPST MON PUSHBUTTON SOLDER LUGS BLACK CAP
SW PB SPDT .394" BLACK CAP SLD

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB2011CA

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
OrientationVertical
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011-CA.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago