NKK Switches EB2065-CA

Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth10 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2065-CA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet14 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-2.75%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches EB2065-CA.

Related Parts

Descriptions

Descriptions of NKK Switches EB2065-CA provided by its distributors.

Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON SPDT 3A 125V
Switch, Light Touch, P/B, SPDT, ON-ON,.394 Black Cap, Silver,3A,125VAC, Solder | NKK Switches EB2065-CA
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, Black; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches EB2065-CA
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, BLACK; Switch Operation: On-On; Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Contact Current Max: 3A; Switch Terminals: Solder; Product Range: -

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB2065CA

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth10 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2065-CA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet14 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago