NKK Switches EB2011

Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)100 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011.

Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+52.78%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches EB2011.

Related Parts

Descriptions

Descriptions of NKK Switches EB2011 provided by its distributors.

Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
Switch, Light Touch P/B, SPDT, ON-(ON), No Cap, 3A, 125VAC, Silver, Solder | NKK Switches EB2011
SWITCH PUSHBUTTON SPDT 3A 125V
EB Series SPDT On-Momentary Solder Lug Through Hole Pushbutton Switch
Switch, Pushbutton, Non-Illuminated, Spdt, 3A; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2011
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 125 VAC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 6.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Melamine Phenolic Resin / Series = EB / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB-2011

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)100 kcycles
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011.

Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet14 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago