TTM Technologies E125N50X4

Res SMD 50 Ohm 2% 125W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Terminations1
Resistance50 Ω
Tolerance2 %
Dimensions
Height1.7272 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TTM Technologies E125N50X4.

RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-1.56%

Engineering Resources

View Evaluation kits and Reference designs for TTM Technologies E125N50X4.

Related Parts

Descriptions

Descriptions of TTM Technologies E125N50X4 provided by its distributors.

RES SMD 50 OHM 2% 125W
Chip Resistor ±2% 50Ohm 0.250Lx0.250W 6.35mmx6.35mm
Termination, Flangeless, DC to 3 GHz, 125 W, AlN

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTMTECHNO
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-55 °C
Number of Terminations1
Resistance50 Ω
Tolerance2 %
Dimensions
Height1.7272 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TTM Technologies E125N50X4.

RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant