Vishay RCP0603W50R0GEB

SMD Chip Resistor, 50 Ohm, ± 2%, 1.5 W, 0603 [1608 Metric], Thick Film, High Power Wide Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation3.9 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1.5 W
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance2 %
Dimensions
Depth810 µm
Height584.2 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCP0603W50R0GEB.

Upverter
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-16.18%

Alternate Parts

Price @ 1000
$ 0.921
$ 1.88
$ 1.88
Stock
90,441
3
3
Authorized Distributors
10
3
3
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0603
0603
0603
Tolerance
2 %
2 %
2 %
Power Rating
1.5 W
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCP0603W50R0GEB.

Related Parts

Descriptions

Descriptions of Vishay RCP0603W50R0GEB provided by its distributors.

SMD Chip Resistor, 50 Ohm, ± 2%, 1.5 W, 0603 [1608 Metric], Thick Film, High Power Wide Terminal
Res Thick Film 0603 50 Ohm 2% 1.5W ±150ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50ohm, 8.66V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603
RES THKFLM ALUM NITRIDE 0603 50 OHM 2% 100PPM WIDE TERM SMD
Avnet Japan
Thick Film Resistors - SMD 1.5watt 50ohms 2% 0603 WIDE TERM
Thick Film Surface Mnt Resistor 0603 Case 50Ohm +/-2% 1.5W +/-100ppm/degC | Vishay Dale RCP0603W50R0GEB
Res, 50R, 2%, 1.5W, 0603 Rohs Compliant: Yes |Vishay RCP0603W50R0GEB
0603 (1608Metric) 0603 RCP 0.063Lx0.032W 1.60mmx0.81mm 1.5W 50Ohms ±150ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP0603W50R0GEB.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation3.9 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1.5 W
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance2 %
Dimensions
Depth810 µm
Height584.2 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCP0603W50R0GEB.

Upverter
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago