Vishay RCP1206W50R0GEB

SMD Chip Resistor, 50 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation11 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating11 W
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance2 %
Dimensions
Depth1.52 mm
Height635 µm
Length3.0988 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCP1206W50R0GEB.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-81.25%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCP1206W50R0GEB.

Related Parts

Descriptions

Descriptions of Vishay RCP1206W50R0GEB provided by its distributors.

SMD Chip Resistor, 50 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal
Res Thick Film 1206 50 Ohm 2% 2.4W ±150ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 50ohm, 10.95V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206
RES THKFLM ALUM NITRIDE 1206 50 OHM 2% 100PPM WIDE TERM SMD
Avnet Japan
Thick Film Surface Mnt Resistor 1206 Case 50Ohm +/-2% 2.4W +/-100ppm/degC | Vishay Dale RCP1206W50R0GEB
Res, 50R, 2%, 2.4W, 1206 Rohs Compliant: Yes |Vishay RCP1206W50R0GEB
1206 (3216Metric) 1206 RCP 0.122Lx0.060W 3.10mmx1.52mm 2.4W 50Ohms 卤150ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation11 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating11 W
Resistance50 Ω
Schedule B8533210045
Temperature Coefficient150 ppm/°C
TerminationSolder
Tolerance2 %
Dimensions
Depth1.52 mm
Height635 µm
Length3.0988 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCP1206W50R0GEB.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago