Omron DZ-10GV2-1B

Snap Acting/limit Switch DPDT Momentary 10A 30VDC 4.26MM Panel Mount
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Current Rating10 A
Differential Travel1.143 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Force3 N
Operating Position29.3624 mm
Overtravel254 µm
PackagingBulk
Pretravel3.9878 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron DZ-10GV2-1B.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet8 pages8 years ago
Sager Electronics
Datasheet8 pages8 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+86.31%

Engineering Resources

View Evaluation kits and Reference designs for Omron DZ-10GV2-1B.

Related Parts

Descriptions

Descriptions of Omron DZ-10GV2-1B provided by its distributors.

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 4.26mm PANEL MOUNT
Industrial Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. DPDT Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 2.65N Screw Mount Screw
SWITCH SNAP ACTION DPDT 10A 125V
Basic switch, hinge roller lever, 10 A, DPDT, screw terminals
Basic Switch Rohs Compliant: Yes |Omron Industrial Automation DZ-10GV2-1B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ10GV21B

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Current Rating10 A
Differential Travel1.143 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Force3 N
Operating Position29.3624 mm
Overtravel254 µm
PackagingBulk
Pretravel3.9878 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron DZ-10GV2-1B.

Omron
Datasheet8 pages19 years ago
Newark
Datasheet8 pages8 years ago
Sager Electronics
Datasheet8 pages8 years ago
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP00
RoHSCompliant