Omron DZ-10G-1B

Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 480VAC 250VDC 186.42VA 5.59N Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DZ10G1B 5 Buy Now »
USD
39.74 35.76 30.96 30.96 30.96
Carlton-Bates
40312371629 0 ··
USD
20.93 20.93 20.93 20.93 20.93
Newark
31C2233 12 Buy Now »
USD
38.33 27.17 23.54 20.04 20.04
Zoro
G3447184 Yes ··
USD
21.64 21.64 21.64 21.64 21.64
Mouser
653-DZ-10G-1B 22 Buy Now »
USD
39.74 36.12 28.38 26.49 26.49
Onlinecomponents.com
DZ10G1B 54 Buy Now »
USD
18.38 16.68 13.90 13.90 13.90
ShopCross
DZ10G1B Yes ··
USD
18.65 18.65 18.65 18.65 18.65
TTI
DZ-10G-1B 0 ··
USD
24.87 24.87 24.87 24.87 24.87
Master Electronics
DZ10G1B 47 ··
USD
18.38 16.68 13.90 13.90 13.90
Raptor Supplies
GR0570133 Yes ··
GBP
48.84 48.84 48.84 48.84 48.84
Sager Electronics
DZ10G1B 0 ··
USD
18.83 18.06 16.90 16.90 16.90
Allied Electronics
70178566 5 Buy Now »
USD
22.42 22.42 19.64 19.64 19.64
Digi-Key
DZ-10G-1B-ND 0 ··
USD
36.41 36.41 36.41 36.41 36.41
Grainger
6C916 Yes ··
USD
53.55 53.55 53.55 53.55 53.55
Heilind Asia
OMIDZ-10G-1B 0 ··
Power and Signal Group
DZ10G1B 0 ··
Heilind Electronics
OMIDZ-10G-1B 0 ··
Farnell
1906725 12 Buy Now »
GBP
33.51 23.75 20.58 17.52 17.52
element14 APAC
1906725 12 Buy Now »
SGD
64.26 58.41 45.90 42.84 42.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-DZ-10G-1B 100 Buy Now »
USD
17.19 17.15 15.68 15.68 15.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DZ-10G-1B Contact ··
XS Micro
DZ-10G-1B Contact ··

Descriptions

MICROSWITCH,PIN PLUNGER,DPDT,250V,10A
Farnell
SWITCH SNAP ACTION DPDT 10A 125V
Digi-Key
SWITCH BASIC DPDT 10A 570GF
North Star Micro
SWITCH; BASIC; DPDT; PIN PLUNGER; 0.13MM MIN OT; SCREW TERMINAL
Allied Electronics
MICROSWITCH,PINPLUNGER,DPDT,250V,10A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:5.59N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A
element14 APAC
Omron DZ Special-purpose basic switch having 2 NO - 2 NC contacts performs switching operation by 5.59 N force with the input voltage as well as current rating of 125 - 250 VAC and 10 A respectively Interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position 0.5 mm Ohm contact gap 15 mOhm contact resistance 1000 VAC, 50/60 Hz dielectric strength 10000000 operations/min mechanical and 500000 operations/min electrical durability
ShopCross
MICROSWITCH,PINPLUNGER,DPDT,250V,10A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:5.59N; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:250V; Contact Current Max:10A ;RoHS Compliant: Yes
Newark
Snap Switch 10A DPDT Pin Plunger - GR0570133
Raptor Supplies
Omron DZ-10G-1B Relay
TodayComponents
OMRON DZ-10G-1B Snap Switch, 10A, DPDT, Pin Plunger. More details: Industrial Snap Switch, Contact Form DPDT, Current Rating 10A, Mounting Dimension 1.00 In. Centers, Voltage Rating 480VAC, Terminal Type Screw, Actuator Length 0.09 In., Type of Actuator Pin Plunger, Series DZ, Max. Pretravel 0.067 In., Release Force 2.00 oz., Differential Travel 0.4mm, Over Travel 0.005 In., Length 1.94 In., Height 0.89 In., Depth 0.69 In., Operating Temp. Range -25 Degrees to 80 Degrees C, Housing Material Plastic, Operating Force 20.10 oz.
Zoro
Basic Limit Switch Plunger 10A
Carlton-Bates
BASIC SWITCH, SCREW TERMINAL, PIN PLUNGER
Amarillo Electric
Omron Snap Switch (10a) dpdt, PIN PLUNGER. More details: Snap Switch, Dz Series, Type Of Actuator Pin Plungercontact Form Dpdt, Current Rating 10a, Voltage Rating 125/250vac, Terminal Type Screw, Operating Force 20.10 Oz., Max. Pretravel 0.067 In., Release Force 2.00 Oz., Differential Travel 0.4mm, Over Travel 0.005 In., Length 1.94 In., Height 0.89 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -25 Degrees To 80 Degrees C, Housing Material Plastic
Grainger
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 480VAC 250VDC 186.42VA 5.59N Screw Mount
Sager Electronics

Technical Specifications

Actuator Type Pin Plunger
Current Rating 10 A
Lead-Free Status Lead Free
Contacts Type DPDT
Mounting Type Chassis
RoHS Compliant

Documents

Omron
Datasheet 8 pages 11 years ago
Newark
Datasheet 5 pages 11 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Arrow
Datasheet 5 pages 11 years ago
Relay Specialties
Datasheet 8 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 2 years ago
Datasheet 5 pages 18 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 11 years ago

Images

Alternate Names

OMRON ELECTRONICS DZ-10G-1B
OMR DZ-10G-1B
OMRON ELECTRONIC COMPONENTS DZ-10G-1B
OMROM DZ-10G-1B
OMRO DZ-10G-1B
OMRON STI DZ-10G-1B
OMRN DZ-10G-1B
OMRON INDUSTRIAL AUTOMATION DZ-10G-1B
OMRON-IA DZ-10G-1B
OMRON INDUSTRIAL DZ-10G-1B
OMRON CORP DZ-10G-1B
OMRON ELECTRONICS INC-EMC DIV DZ-10G-1B
OMRON ELECTRONICS INC DZ-10G-1B
OMRON AUTOMATION AND SAFETY DZ-10G-1B
Omron Electronics LLC DZ-10G-1B
Omron Electronics Inc-IA Div DZ-10G-1B
OMRON CORPORATION DZ-10G-1B
Omron Automation DZ-10G-1B
Omron Electronics Inc-ECB Div DZ-10G-1B
OMRON ELECTRIC DZ-10G-1B
OMRON GMBH DZ-10G-1B
OMRONELEC DZ-10G-1B
OMRON ELECTRONI DZ-10G-1B
OMRON ELE DZ-10G-1B
OMRON SAFETY DZ-10G-1B

Search for other parts like DZ-10 »