Omron DZ-10GW-1B

Switch Snap Action N.O./N.C. DPDT Hinge Lever Screw 10A 480VAC 250VDC 186.42VA 1.67N Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW1208-ND 6 Buy Now »
USD
39.76 29.82 24.02 23.19 23.19
Arrow
DZ-10GW-1B 1 Buy Now »
USD
22.80 20.05 18.17 18.17 18.17
Verical
DZ-10GW-1B 12 Buy Now »
USD
20.01 20.01 20.01 20.01
Carlton-Bates
40312371609 0 ··
USD
26.69 26.69 26.69 26.69 26.69
Newark
19M4100 139 Buy Now »
USD
44.66 31.65 27.42 23.35 23.35
TTI
DZ-10GW-1B 2,346 Buy Now »
USD
24.87 24.87 24.87 24.87 24.87
Amarillo Electric
DZ10GW1B 3,010 Buy Now »
USD
23.00 23.00 23.00 23.00 23.00
Zoro
G1787195 Yes ··
USD
23.80 23.80 23.80 23.80 23.80
Mouser
653-DZ-10GW-1B 17 Buy Now »
USD
39.74 29.80 24.01 23.18 23.18
ShopCross
DZ-10GW-1B Yes ··
USD
18.65 18.65 18.65 18.65 18.65
Allied Electronics
70178569 59 Buy Now »
USD
20.76 20.76 20.76 20.76 20.76
Onlinecomponents.com
DZ10GW1B 190 Buy Now »
USD
18.93 17.18 14.32 14.32 14.32
Sager Electronics
DZ10GW1B 101 Buy Now »
USD
20.15 19.32 18.08 18.08 18.08
Heilind Electronics
OMIDZ-10GW-1B 70 Buy Now »
USD
26.07 22.46 21.16 19.30 19.30
Chip One Stop Global
C1S541200794132 1 Buy Now »
USD
19.60 19.60 19.60 19.60 19.60
Raptor Supplies
GR0570134 Yes ··
GBP
59.57 59.57 59.57 59.57 59.57
Grainger
6C917 Yes ··
USD
63.85 63.85 63.85 63.85 63.85
Heilind Asia
OMIDZ-10GW-1B 0 ··
Power and Signal Group
DZ10GW1B 0 ··
Relay Specialties
DZ-10GW-1B 0 ··
Farnell
1386188 139 Buy Now »
GBP
38.44 27.24 23.60 20.10 20.10
element14 APAC
1386188 176 Buy Now »
SGD
62.18 46.63 37.57 34.97 34.97
RS Components
8279223 36 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-DZ-10GW-1B 100 Buy Now »
USD
21.69 21.64 19.76 19.76 19.76
Interstate Connecting Components
DZ-10GW-1B 70 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DZ-10GW-1B Contact ··
Peerless Electronic Supplies
DZ-10GW-1B Contact Buy Now »

Descriptions

SWITCH SNAP ACTION DPDT 10A 125V
Digi-Key
Omron Snap Switch (10a) dpdt, HINGE LEVER. More details: Snap Switch, Dz Series, Type Of Actuator Hinge Lever, Actuator Length 63.5mm, Contact Form Dpdt, Current Rating 10a, Voltage Rating 125/250vac, Terminal Type Screw, Operating Force 6.00 Oz., Max. Pretravel 1.004 In., Release Force 0.97 Oz., Differential Travel 4.0mm, Over Travel 0.063 In., Length 1.94 In., Height 1.10 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -25 Degrees To 80 Degrees C, Housing Material Plastic, Standards Ul, Csa
Grainger
Limit SWITCH; DPDT HINGE LEVER
RS Components
Basic Switch 10A 250VAC Contact DPDT 2NO 2NC Contacts Lever Head Spring Return
Carlton-Bates
Omron DZ Special-purpose basic switch having 2 NO - 2 NC contacts performs switching operation by 1.67 N force with the input voltage as well as current rating of 125 - 250 VAC and 10 A respectively Interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position 0.5 mm Ohm contact gap 15 mOhm contact resistance 1000 VAC, 50/60 Hz dielectric strength 10000000 operations/min mechanical and 500000 operations/min electrical durability
ShopCross
MICROSWITCH, HINGE LEVER, DPDT 10A 250V
Farnell
OMRON DZ-10GW-1B Snap Switch, 10A, DPDT, Hinge Lever. More details: Industrial Snap Switch Item, Series DZ, Type of Actuator Hinge Lever, 2.50 In. Actuator Length, Contact Form DPDT, Current Rating 10A, Voltage Rating 480VAC, Terminal Type Screw, Operating Force 6.00 oz., Max. Pretravel 1.004 In., Release Force 0.97 oz., Differential Travel 4.0mm, Over Travel 0.063 In., Length 1.94 In., Height 1.10 In., Depth 0.69 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -25 Degrees to 80 Degrees C, Housing Material Plastic, Standards UL, CSA
Zoro
Snap Action Basic Switch; Actuator Style:Hinge Lever; Operating Force Max:170gf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Operating Force:170gf; Over Travel:0.13mm; Switch Features:Hinge Lever Actuator ;RoHS Compliant: Yes
Newark
OMRON BASIC SWITCH
Peerless Electronic Supplies
BASIC SWITCH, SCREW TERMINAL, PIN PLUNGER
Amarillo Electric
MICRO SWITCH, HINGE LEVER, DPDT 10A 250V Circuitry:DPDT; Microswitch Type:Snap Action; Actuator Style:Hinge Lever; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw
TodayComponents
Switch Snap Action N.O./N.C. DPDT Hinge Lever Screw 10A 480VAC 250VDC 186.42VA 1.67N Screw Mount
Chip One Stop Global
Switch Snap Action N.O./N.C. DPDT Hinge Lever Screw 10A 480VAC 250VDC 186.42VA 1.67N Screw Mount
Sager Electronics
Snap Switch 10A DPDT Hinge Lever - GR0570134
Raptor Supplies
MICRO SWITCH, HINGE LEVER, DPDT 10A 250V; MICRO SWITCH, HINGE LEVER, DPDT 10A 250V; Microswitch Type:Snap Action; Actuator Style:Hinge Lever; Operating Force Max:1.67N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw
element14 APAC
Switch Snap Action N.O./N.C. DPDT Hinge Lever Screw 10A 480VAC 250VDC 186.42VA 1.67N Screw Mount
Verical
BASIC SNAP ACTION
TTI
SWITCH BASIC DPDT 10A 170GF
North Star Micro
SWITCH; BASIC; DPDT; HINGE LEVER; 1.6MMMIN OT; SCREW TERMINAL
Allied Electronics

Technical Specifications

Current Rating 10 A
Lead-Free Status Lead Free
Contacts Type DPDT
Mounting Type Chassis
RoHS Compliant
Actuator Type Straight Lever

Documents

Omron
Datasheet 8 pages 12 years ago
element14
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 8 pages 12 years ago
Arrow
Datasheet 5 pages 12 years ago
Relay Specialties
Datasheet 8 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 3 years ago
Datasheet 5 pages 18 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS DZ-10GW-1B
OMRON ELECTRONIC COMPONENTS DZ-10GW-1B
OMR DZ-10GW-1B
OMROM DZ-10GW-1B
OMRO DZ-10GW-1B
OMRON STI DZ-10GW-1B
OMRN DZ-10GW-1B
OMRON INDUSTRIAL AUTOMATION DZ-10GW-1B
OMRON-IA DZ-10GW-1B
OMRON INDUSTRIAL DZ-10GW-1B
OMRON CORP DZ-10GW-1B
OMRON ELECTRONICS INC-EMC DIV DZ-10GW-1B
OMRON ELECTRONICS INC DZ-10GW-1B
OMRON AUTOMATION AND SAFETY DZ-10GW-1B
Omron Electronics LLC DZ-10GW-1B
Omron Electronics Inc-IA Div DZ-10GW-1B
OMRON CORPORATION DZ-10GW-1B
Omron Automation DZ-10GW-1B
Omron Electronics Inc-ECB Div DZ-10GW-1B
OMRON ELECTRIC DZ-10GW-1B
OMRON GMBH DZ-10GW-1B
OMRONELEC DZ-10GW-1B
OMRON ELECTRONI DZ-10GW-1B
OMRON ELE DZ-10GW-1B
OMRON SAFETY DZ-10GW-1B

Search for other parts like DZ-10 »