Omron DZ-10GV-1B

Industrial Snap Action Switch, Hinge, Lever Actuator, DPDT, 10A @ 240V AC Contact Rating
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight50 g
Technical
Current Rating10 A
Differential Travel1.651 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.96 N
Operating Position18.288 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel5.9944 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth27.9 mm
Length49.2 mm
Width17.45 mm

Documents

Download datasheets and manufacturer documentation for Omron DZ-10GV-1B.

Omron
Datasheet8 pages19 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Sager Electronics
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-5.64%

Engineering Resources

View Evaluation kits and Reference designs for Omron DZ-10GV-1B.

Related Parts

Descriptions

Descriptions of Omron DZ-10GV-1B provided by its distributors.

Industrial Snap Action Switch, Hinge, Lever Actuator, DPDT, 10A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. DPDT Hinge Lever 10A 250VAC 250VDC 186.42VA 1.96N Screw Mount Screw
Basic / Snap Action Switches DPDT BASIC SWITCH HI NGE LEVER
SWITCH,10 AMP,480 VOLT MINI SWITCH, HINGE LEVER, SCREW TERMINALS | Omron Automation DZ-10GV-1B
Basic switch, hinge lever, 10 A, DPDT, screwr terminals
SWITCH SNAP ACTION DPDT 10A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ10GV1B

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight50 g
Technical
Current Rating10 A
Differential Travel1.651 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.96 N
Operating Position18.288 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel5.9944 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth27.9 mm
Length49.2 mm
Width17.45 mm

Documents

Download datasheets and manufacturer documentation for Omron DZ-10GV-1B.

Omron
Datasheet8 pages19 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet5 pages10 years ago
Sager Electronics
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsIP00
RoHSCompliant