Microchip DSPIC33FJ128GP708A-I/PT

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels48
Number of I2C Channels2
Number of I/Os69
Number of Programmable I/O69
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP708A-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet350 pages0 years ago

Inventory History

3 month trend:
-4.53%

Alternate Parts

Price @ 1000
$ 7.25
$ 7.33
$ 7.33
Stock
113,072
116,653
116,653
Authorized Distributors
11
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
69
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128GP708A-I/PT.

Descriptions

Descriptions of Microchip DSPIC33FJ128GP708A-I/PT provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-80
Dsc, 32Bit, 80Mhz, 128Kb, 3.6V, Tqfp-80; Product Range:Dspic33F Series; Core Frequency:80Mhz; Flash Memory Size:128Kb; No. Of I/O S:69I/O S; Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb; Core Supply Voltage:2.5V; Dsc Case Rohs Compliant: Yes |Microchip DSPIC33FJ128GP708A-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP708A-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels48
Number of I2C Channels2
Number of I/Os69
Number of Programmable I/O69
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP708A-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet350 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements