Microchip DSPIC33FJ128GP708AT-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O69
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP708AT-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.32
$ 7.25
$ 8.27
Stock
111,325
113,986
59,791
Authorized Distributors
6
11
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
69
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128GP708AT-I/PT.

Descriptions

Descriptions of Microchip DSPIC33FJ128GP708AT-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP T/R - Tape and Reel
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
Dsc, 40Mhz, 128Kb, Tqfp-80; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O S:69I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Tqfp; No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33FJ128GP708AT-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP708AT-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O69
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP708AT-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements