Microchip DSPIC30F4013-30I/PT

MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-30I/PT.

element14 APAC
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet220 pages19 years ago
Mouser
Datasheet244 pages19 years ago
iiiC
Datasheet16 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+21.40%

Alternate Parts

Price @ 1000
$ 6.82
$ 6.425
$ 6.425
Stock
306,426
131,517
131,517
Authorized Distributors
14
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
30 MHz
30 MHz
Number of I/Os
30
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F4013-30I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F4013-30I/PT provided by its distributors.

MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44
DSC, 16BIT, 120MHZ, 48KB, 5.5V, TQFP-44; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 48KB; No. of I/O's: 30I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case
Device Core = dsPIC30F / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = dsPIC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 48 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = UART / Interfaces = SPI / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / ADC Channels = 13 / ADC Resolution bit = 12 / Number of Timers/Counters = 5 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4013-30I/PT.
  • DSPIC30F4013-30IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-30I/PT.

element14 APAC
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet220 pages19 years ago
Mouser
Datasheet244 pages19 years ago
iiiC
Datasheet16 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements