Microchip DSPIC30F3011-30I/PT

24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density192 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3011-30I/PT.

Augswan
Datasheet228 pages13 years ago
Electro Sonic
Datasheet238 pages13 years ago
element14
Datasheet226 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages19 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet219 pages18 years ago

Inventory History

3 month trend:
-80.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F3011-30I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F3011-30I/PT provided by its distributors.

24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tube
16 BIT MCU/DSP 44 LD 24KB FLASH 30 MIPS IND TEMP TQFP
DSPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44
DSPIC30F3011-30I/PT,16bit PIC Microcontroller,25MHz,24kb Flash,40-Pin TQFP | Microchip Technology Inc. DSPIC30F3011-30I/PT
MICROCHIP - DSPIC30F3011-30I/PT - Digital Signal Controller, dsPIC30F Series, 120 MHz, 24 KB, 30 I/O's, I2C, SPI, UART, 5.5 V
DSC, 32BIT, 120MHZ, 24KB, 5.5V, TQFP-44; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 24KB; No. of I/O's: 30I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC 30F3011-30I/PT
  • DSPIC30F3011-30I/PT.
  • DSPIC30F3011-30IP/T
  • DSPIC30F3011-30IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density192 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3011-30I/PT.

Augswan
Datasheet228 pages13 years ago
Electro Sonic
Datasheet238 pages13 years ago
element14
Datasheet226 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages19 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet219 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements