Microchip DSPIC30F1010T-30I/MM

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O21
Number of Timers/Counters2
PackagingTape and Reel
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F1010T-30I/MM.

Microchip
Datasheet286 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.5
$ 4.5
Stock
13,125
67,007
67,007
Authorized Distributors
1
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
30 MHz
30 MHz
30 MHz
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
6 kB
6 kB
6 kB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F1010T-30I/MM.

Descriptions

Descriptions of Microchip DSPIC30F1010T-30I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP T/R
PICmicro - dsPIC 16-bit Digital Signal Controllers 6KB,256bytes-RAM, 30MIPS,21I/O
16 BIT SMPS MCU/DSP 28LD 30MIPS 6KB FLASH
6KB, Flash, 256bytes-RAM, 30MIPS, 21I/O, 16-bit Family,nanoWatt | Microchip Technology Inc. DSPIC30F1010T-30I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F1010T-30IMM
  • DSPIC30F1010T30IMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.8 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O21
Number of Timers/Counters2
PackagingTape and Reel
RAM Size256 B

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F1010T-30I/MM.

Microchip
Datasheet286 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages11 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements